Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Evatron PP84G Desktop ABS Enclosure Grey 220 x 140 x 56mm

Order Code:  

30-0079

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: PP84G Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £21.75
5+ £20.57
10+ £19.61

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/08/2024

This multipurpose grey ABS case from Evatron has a rounded edged design, featuring a recessed top (169 x 119 x 1mm) and flat base with 2 recesses (201 x 33 x 3mm). The enclosure has removable grey side panels on both sides and is screw fit.


  • Internal PCB mounting pillars in top and bottom
  • Efficient manufacturing process
  • Width: 220mm
  • Depth: 140mm
  • Height: 56mm
  • Manufacturer's part PP84G

Enclosure modification


Colour Grey
Enclosure Height 56mm
Enclosure Length 140mm
Enclosure Width 220mm
External Features Recessed top
Internal Features PCB mounting
Material ABS
Finish N/A
Flame Resistance N/A
IP Rating N/A
Series PP
Type Instrument Cases

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review