Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This multipurpose grey ABS case from Evatron has a sloping design with a recessed top (248 x 130 x 1mm). The enclosure is IP65 rated and is screw fit.
Colour | Grey |
---|---|
Enclosure Height | 65mm |
Enclosure Length | 200mm |
Enclosure Width | 248mm |
External Features | Recessed top |
Internal Features | PCB mounting |
Material | ABS |
Finish | N/A |
Flame Resistance | N/A |
IP Rating | N/A |
Series | PP |
Type | Instrument Cases |
To use this facility please Sign In.
Sign In