Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Colour:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.02 |
25+ | £4.53 |
50+ | £3.85 |
100+ | £3.81 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This white ABS case from Evatron has a rectangular design and is vented on two sides, The lid can be screwed fit and offers easy access.
Colour | White |
---|---|
Enclosure Height | 94mm |
Enclosure Length | 38mm |
Enclosure Width | 68mm |
External Features | Vented |
Internal Features | N/A |
Material | ABS |
Finish | N/A |
Flame Resistance | N/A |
IP rating | N/A |
Type | Sensor / Buzzer Cases |
To use this facility please Sign In.
Sign In