Evatron ABS Sensor Housing Range

Evatron Brand: Evatron
<p><a href="/enclosure-modifications" title="Use our special enclosure customisation service"><img src="//static.rapidonline.com/img/enclosure-modifications/rapidMods.png" width="555" alt="Planning to buy a range of enclosures for your latest project?"></a></p><P>These <STRONG>ABS cases </STRONG>from <STRONG>Evatron</STRONG> have a rectangular design and are vented on two sides. The lid of the enclosures can be screwed fit and offer easy access.</P>
  • Fixed together with two screws (supplied)
  • Height: 94mm
  • Width: 68mm
  • Depth: 38mm
  • Colours: black or white
Description Image Product Buy Qty Pricing (Ex VAT) Colour Enclosure Height Enclosure Length Enclosure Width External Features Internal Features Material Finish Flame Resistance IP rating Type
Evatron PP106N ABS Sensor Housing Black 94 x 68 x 38mm
Evatron PP106N ABS Sensor Housing Black 94 x 68 x 38mm
Standard range
Order code: 30-0087
MPN: PP106N

Available to back orderBack-order availability date - 20/03/2025
1+ £4.96
25+ £4.39
50+ £3.83
100+ £3.81
Black 94mm 38mm 68mm Vented N/A ABS N/A N/A N/A Sensor / Buzzer Cases
Evatron PP106W ABS Sensor Housing White 94 x 68 x 38mm
Evatron PP106W ABS Sensor Housing White 94 x 68 x 38mm
Standard range
Order code: 30-0088
MPN: PP106W

Available to back orderBack-order availability date - 20/03/2025
1+ £5.02
25+ £4.53
50+ £3.85
100+ £3.81
White 94mm 38mm 68mm Vented N/A ABS N/A N/A N/A Sensor / Buzzer Cases
Part codeManu partColour
30-0087PP106NBlack
30-0088PP106WWhite


Trustpilot