Raytech Magic Rubber 2x 250ml Bottles

Standard range
Order Code:

30-0666

Brand: Raytech MPN: MAGIC RUBBER EAN-13: 8032853652633
Qty Unit Price (Ex VAT)
1+ £59.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 14 days

Raytech Magic Rubber is a bi-component liquid insulating rubber that cures in less than 15 minutes at room temperature.

Magic Rubber is extremely conformable, mouldable and flexible, elastic and flame retardant with high dielectric, thermal and mechanical properties.

This product contains two 250ml bottles - enough to make 500ml of Magic Rubber.


  • Non toxic
  • No shelf life
  • Flame retardant
  • Low smoke and toxic and corrosive fumes
  • Flexible and elastic
  • Re-enterable
  • Cure time <15 minutes at room temperature
  • High dielectric strength >23 kV/mm
  • Higher IP rating than 68
Type Bi-component liquid insulating rubber
Dispensing Method Mix and pour
Weight 500g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot