Hammond 1455J1201 Extruded Aluminium Enclosure 122 x 78 x 27mm Natural

Standard range
Order Code:

30-1562

Brand: Hammond MPN: 1455J1201 GTIN-14: 00623980764511
Qty Unit Price (Ex VAT)
1+ £12.19
50+ £11.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 2 days

This natural extruded aluminium instrument enclosure from the Hammond 1455 Series, 122mm length, 78mm width, 27mm height (including end panels), has been designed to house PC boards.


  • Sized for standard Eurocards
  • Rugged anodised aluminium body with a minimum thickness of 1.5mm
  • Extruded body includes slide removable belly plate
  • 2 aluminium end panels
  • Black ABS plastic bezels
  • Rubber feet included
  • Hammond part 1455J1201

Hammond enclosure modification


Colour Silver
Enclosure Height 27mm
Enclosure Length 122mm
Enclosure Width 78mm
External Features Bezels
Internal Features PCB mounting
Material Extruded aluminium
Finish Anodised
Flame Resistance N/A
IP rating N/A
Series 1455
Type Instrument Cases

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot