Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £22.05 |
50+ | £18.29 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Colour | Blue |
---|---|
Enclosure Height | 25mm |
Enclosure Length | 1.5mm |
Enclosure Width | 45mm |
External Features | N/A |
Internal Features | N/A |
Material | Extruded aluminium |
Finish | N/A |
Flame Resistance | N/A |
IP rating | N/A |
Series | 1455 |
Type | Instrument Cases |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In