R-TECH 301724 ABS Enclosure IP65 Dark Grey 115x90x55mm

Standard range
Order Code:

30-1724

Brand: R-TECH MPN: 301724 EAN-13: 5053556001866
Qty Unit Price (Ex VAT)
1+ £6.29
5+ £5.93
10+ £5.61
25+ £5.41
50+ £5.23
125+ £5.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
98 in stock, despatched same dayAdditional quantity lead time 5 months

R-TECH enclosure 115 x 90 x 55mm manufactured in high-impact dark grey ABS and sealed to IP65 and NEMA 4 (dust and hoseproof).


  • 2.5mm thickness
  • Lid and base incorporate tongue and groove sealing system with a neoprene gasket
  • Wall mounting holes and lid fixing screws outside sealed area prevent ingress of dust and moisture
  • Internal guide slots for mounting PCB assemblies
  • Lid fixing screws are M-4 stainless steel (non-magnetic) into threaded brass inserts
Colour Grey
Enclosure Height 55mm
Enclosure Length 115mm
Enclosure Width 90mm
External Features High impact
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot