Evatron PP42N Small Sensor Housing Black

Standard range
Order Code:

30-3215

Brand: Evatron MPN: PP42N
Qty Unit Price (Ex VAT)
1+ £5.11
25+ £4.82
50+ £4.53
100+ £4.34
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
51 in stock, despatched same dayAdditional quantity lead time 3 weeks

This sensor case from Evatron Has ventilated sides, allowing free airflow for temperature, gas, humidity sensors and thermostats.
  • Moulded in non-reflective black ABS, 2mm thick
  • Size (L x W x H) 71 x 71 x 27mm
  • Back panel has blanked-off wall mounting holes which can be drilled out if required
  • Back panel is supplied undrilled, so the case can also be used as a small enclosure
  • Recessed area 70 x 70mm incorporated into the front cover for labels/logos
  • Moulded-in bosses for mounting PCBs and other components
  • Manufacturer's part PP42N

Enclosure modification


Colour Black
Enclosure Height 27mm
Enclosure Length 71mm
Enclosure Width 71mm
External Features Ventilation
Internal Features N/A
Material ABS
Finish Non-reflective
Flame Resistance N/A
IP Rating N/A
Type Sensor / Buzzer Cases

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot