Evatron Sensor Cases

Evatron Brand: Evatron
<p><a href="/enclosure-modifications" title="Use our special enclosure customisation service"><img src="//static.rapidonline.com/img/enclosure-modifications/rapidMods.png" width="555" alt="Planning to buy a range of enclosures for your latest project?"></a></p>These<STRONG> sensor cases </STRONG>from <STRONG>Evatron</STRONG> have ventilated sides, allowing free airflow for temperature, gas, humidity sensors and thermostats.
  • Moulded in black, white or ivory, non-reflective ABS
  • Back panel has blanked-off wall mounting holes which can be drilled out if required
  • Back panel is supplied undrilled, so the case can also be used as a small enclosure
  • Larger cases have mounting holes compatible with standard electrical pattresses
  • Recessed area 70 x 70mm incorporated into the front cover for labels/logos
  • The large white case, 30-3220, is moulded in flame-retardant ABS to UL 94V-0
  • Moulded-in bosses for mounting PCBs and other components
Description Image Product Buy Qty Pricing (Ex VAT) Colour Enclosure Height Enclosure Length Enclosure Width Flame Resistance External Features Internal Features Material Finish IP rating Type
Evatron PP42N Small Sensor Housing Black
Evatron PP42N Small Sensor Housing Black
Standard range
Order code: 30-3215
MPN: PP42N

48 in stock, despatched same dayAdditional quantity lead time 3 weeks
1+ £5.11
25+ £4.82
50+ £4.53
100+ £4.34
Black 27mm 71mm 71mm N/A Ventilation N/A ABS Non-reflective N/A Sensor / Buzzer Cases
Evatron PP42M Small Sensor Housing Ivory
Evatron PP42M Small Sensor Housing Ivory
Extended range
Order code: 30-3217
MPN: PP42M

7 in stock, despatched same dayContact us for additional stock
1+ £1.27
Ivory 27mm 71mm 71mm N/A Ventilation N/A ABS Non-reflective N/A Sensor / Buzzer Cases
Evatron IEC276W Large Sensor Housing White
Evatron IEC276W Large Sensor Housing White
Standard range
Order code: 30-3220
MPN: IEC276W

27 in stock, despatched same dayAdditional quantity lead time 3 weeks
1+ £5.35
50+ £5.09
White 36mm 84mm 84mm UL94-V0 Ventilation N/A ABS Non-reflective N/A Sensor / Buzzer Cases
External dimensions:
L x W x DColourMaterialOrder code
71 x 71 x 27mmBlackABS30-3215
71 x 71 x 27mmWhiteABS30-3216
71 x 71 x 27mmIvoryABS30-3217
84 x 84 x 36mmWhiteABS to UL94V-030-3220
84 x 84 x 36mmIvoryABS30-3224


Trustpilot