Evatron IEC276W Large Sensor Housing White

Standard range
Order Code:

30-3220

Brand: Evatron MPN: IEC276W
Qty Unit Price (Ex VAT)
1+ £5.35
50+ £5.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched same dayAdditional quantity lead time 3 weeks

This sensor case from Evatron Has ventilated sides, allowing free airflow for temperature, gas, humidity sensors and thermostats.
  • Moulded in flame-retardant non-reflective white ABS
  • Size (L x W x H) 84 x 84 x 36mm
  • Back panel has blanked-off wall mounting holes which can be drilled out if required
  • Back panel is supplied undrilled, so the case can also be used as a small enclosure
  • Mounting holes compatible with standard electrical pattresses
  • Recessed area 70 x 70mm incorporated into the front cover for labels/logos
  • Moulded in flame-retardant ABS to UL 94V-0
  • Moulded-in bosses for mounting PCBs and other components
  • Manufacturer's part IEC276W

Enclosure modification


Colour White
Enclosure Height 36mm
Enclosure Length 84mm
Enclosure Width 84mm
External Features Ventilation
Internal Features N/A
Material ABS
Finish Non-reflective
Flame Resistance UL94-V0
IP rating N/A
Type Sensor / Buzzer Cases

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot