Evatron RX2010/S Miniature ABS Fibox Black 50 x 28.5 x 74mm

Standard range
Order Code:

30-3538

Brand: Evatron MPN: RX2010/S
Qty Unit Price (Ex VAT)
1+ £2.58
25+ £2.39
100+ £2.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched same dayAdditional quantity lead time 14 days

Miniature rectangular hand held case measuring 50 x 28.5 x 74mm manufactured from black ABS material. The case is fastened together by screws and the interior surface has a smooth finish.
  • Ergonomic design for maximum user comfort
  • For remote control devices connected via a cable or powered by batteries
  • Finished in matt black
  • Manufacturer's part RX2010/S

Enclosure modification


Colour Black
Enclosure Height 28.5mm
Enclosure Length 74mm
Enclosure Width 50mm
External Features Miniature
Internal Features Screw fastened
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot