A silver anodised extruded aluminium 6063 T6 (HE9) grade enclosure measuring 80 x 109 x 45.5mm.
- Accepts PCB size 100 x 80mm
- Mounting lugs available individually in 40 or 80mm
- Natural aluminium end plates available (not supplied with enclosure)
- Optional gasket sets (gasket set comprises of 1x gasket) available
Colour |
Silver |
Enclosure Height |
45mm |
Enclosure Length |
80mm |
Enclosure Width |
108.5mm |
External Features |
N/A |
Internal Features |
PCB mounting |
Material |
Extruded aluminium |
Finish |
Anodised |
Flame Resistance |
N/A |
IP Rating |
N/A |
Type |
Instrument Cases |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.