Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Hammond 1599ESGY Hand-held ABS Box 170 x 85 x 34 Grey

Standard range
Order Code:  

30-3882

 
Brand: Hammond MPN: 1599ESGY GTIN-14: 00623980566962
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £6.20
50+ £5.21

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched same dayAdditional quantity lead time 2 days

This attractively styled, grey ABS enclosure from Hammond is designed primarily for hand-held instruments. Lap joint construction provides protection against intrusion from dust and splashing water. Two keyhole knockouts are moulded into the inside of the base to facilitate wall mounting.


  • Recessed top for membrane or pad display
  • Extra deep top and ultra shallow base
  • IP rating IP54
  • Size (L x W x H) 170 x 85 x 34mm
  • Manufacturer's part 1599ESGY

Hammond enclosure modification


Colour Grey
Enclosure Height 34mm
Enclosure Length 170mm
Enclosure Width 85mm
External Features N/A
Internal Features PCB mounting
Material ABS
Finish N/A
Flame Resistance N/A
IP Rating IP54
Series 1599
Type Hand-Held Enclosures

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot