Easter opening times here
Hammond General Purpose ABS Instrument Cases

Hammond General Purpose ABS Instrument Cases

Hammond Brand: Hammond

Click here to request a Hammond modification

A range of attractively styled, grey ABS enclosures designed primarily for hand-held instruments.

  • Lap joint construction provides IP54 protection against ingress of dust and splashing water
  • Recessed top panel for labels, membrane keyboards, etc., moulded-in PCB stand-offs and guides
  • Two keyhole knock-outs to facilitate wall mounting
  • The two halves of the cases are secured by four self-tapping screws, supplied
  • Also available with battery door
  • Supplied in grey
  • Hammond 1598S series
Dimensions (mm)Order CodeHammond part no.
130 x 65 x 25mm grey30-38801599BSGY
130 x 65 x 25mm batt. door30-39001599BSGYBAT
170 x 85 x 34mm grey30-38821599ESGY
170 x 85 x 34mm batt. door30-39021599ESGYBAT
220 x 110 x 44mm grey30-38841599HSGY
220 x 110 x 44mm batt. door30-39041599HSGYBAT
220 x 140 x 40mm grey30-38861599KSGY
220 x 140 x 40mm batt. door30-39061599KSGYBAT


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C