Christmas Opening Hours and Delivery Dates here

Hammond 1599BGYBAT Hand-held Enclosure FRABS 130 x 65 x 25mm Grey

Order Code:

30-3885

Brand: Hammond MPN: 1599BGYBAT GTIN-14: 00623980566450
Qty Unit Price (Ex VAT)
1+ £8.28
50+ £7.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched in 2 working daysBack-order availability date - 03/01/2026

This attractively styled and ergonomically designed hand-held instrument enclosure from the Hammond 1599 series is moulded from flame-retardant ABS grey plastic. This enclosure has a removable battery door.


  • Size (L x W x H) 130 x 65 x 25mm (including lid)
  • Recessed top for membrane display or pad
  • Lap joint construction provides protection against dust accumulation and splashing water
  • Extra deep top and ultra shallow base
  • Designed to meet IP54
  • Lid secured with Philips machine screws, threaded into tapped integral brass bushings
  • Perfect for applications where repetitive assembly and disassembly is required
  • Two keyhole knockouts moulded into the inside of the base to facilitate wall mounting
  • Material carries UL flammability rating of 94V-0
  • Manufacturer's part 1599BGYBAT


Hammond enclosure modification


Type Hand-Held Enclosures
Material ABS
Enclosure Length 130mm
Enclosure Width 65mm
Enclosure Height 25mm
Internal Features Keyhole knockouts
External Features Recessed top
Colour Grey
Flame Resistance UL94-V0
IP Rating IP54
Series 1599

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot