These attractively styled and ergonomically designed hand-held instrument enclosures from the Hammond 1599 series are moulded from flame-retardant ABS plastic. These cases are available in a range of sizes, with or without battery doors, in black or grey.
Order code | Mftrs Part No. | Size (L x W x H) | Colour |
30-3881 | 1599BGY | 130 x 65 x 25mm | Grey |
30-6295 | 1599BBK | 130 x 65 x 25mm | Black |
30-3901 | 1599EGY | 170 x 85 x 34mm | Grey |
30-3903 | 1599HBK | 220 x 110 x 44mm | Black |
30-3908 | 1599HGY | 220 x 110 x 44mm | Grey |
30-3995 | 1599KBK | 220 x 140 x 40mm | Black |
30-3997 | 1599KGY | 220 x 140 x 40mm | Grey |
30-3883 | 1599BBKBAT | 130 x 65 x 25mm | Black |
30-3885 | 1599BGYBAT | 130 x 65 x 25mm | Grey |
30-3888 | 1599EBKBAT | 170 x 85 x 34mm | Black |
30-3889 | 1599EGYBAT | 170 x 85 x 34mm | Grey |
30-3905 | 1599HBKBAT | 220 x 110 x 44mm | Black |
30-3909 | 1599HGYBAT | 220 x 110 x 44mm | Grey |
30-3996 | 1599KBKBAT | 220 x 140 x 40mm | Black |
30-3998 | 1599KGYBAT | 220 x 140 x 40mm | Grey |