Hammond 1599EBKBAT Hand-held Enclosure FRABS 170 x 85 x 34mm Black

Standard range
Order Code:

30-3888

Brand: Hammond MPN: 1599EBKBAT GTIN-14: 00623980566511
Qty Unit Price (Ex VAT)
1+ £6.56
50+ £5.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched same dayAdditional quantity lead time 2 days

This attractively styled and ergonomically designed hand-held instrument enclosure from the Hammond 1599 series is moulded from flame-retardant ABS black plastic. This enclosure has a removable battery door.


  • Size (L x W x H) 170 x 85 x 34mm (including lid)
  • Recessed top for membrane display or pad
  • Lap joint construction provides protection against dust accumulation and splashing water
  • Extra deep top and ultra shallow base
  • Designed to meet IP54
  • Lid secured with Philips machine screws, threaded into tapped integral brass bushings
  • Perfect for applications where repetitive assembly and disassembly is required
  • Two keyhole knockouts moulded into the inside of the base to facilitate wall mounting
  • Material carries UL flammability rating of 94V-0
  • Manufacturer's part 1599EBKBAT


Hammond enclosure modification


Colour Black
Enclosure Height 34mm
Enclosure Length 170mm
Enclosure Width 85mm
External Features Recessed top
Internal Features Keyhole knockouts
Material ABS
Finish N/A
Flame Resistance UL94-V0
IP Rating IP54
Series 1599
Type Hand-Held Enclosures

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot