Hammond 1599BBK Hand-held Enclosure FRABS 130 x 65 x 25mm Black

Standard range
Order Code:

30-6295

Brand: Hammond MPN: 1599BBK GTIN-14: 00623980566719
Qty Unit Price (Ex VAT)
1+ £5.72
50+ £4.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayBack-order availability date - 07/02/2025

This attractively styled and ergonomically designed hand-held instrument enclosure from the Hammond 1599 series is moulded from flame-retardant ABS black plastic.


  • Size (L x W x H) 130 x 65 x 25mm (including lid)
  • Recessed top for membrane display or pad
  • Lap joint construction provides protection against dust accumulation and splashing water
  • Extra deep top and ultra shallow base
  • Designed to meet IP54
  • Lid secured with Philips machine screws, threaded into tapped integral brass bushings
  • Perfect for applications where repetitive assembly and disassembly is required
  • Two keyhole knockouts moulded into the inside of the base to facilitate wall mounting
  • Material carries UL flammability rating of 94V-0
  • Manufacturer's part 1599BBK


Hammond enclosure modification


Colour Black
Enclosure Height 25mm
Enclosure Length 130mm
Enclosure Width 65mm
External Features Recessed top
Internal Features Keyhole knockouts
Material ABS
Finish N/A
Flame Resistance UL94-V0
IP Rating IP54
Series 1599
Type Hand-Held Enclosures

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot