Christmas Opening Hours and Delivery Dates here

Hammond 1599KGY Hand-held Enclosure FRABS 220 x 140 x 40mm Grey

Order Code:

30-3997

Brand: Hammond MPN: 1599KGY GTIN-14: 00623980998909
Qty Unit Price (Ex VAT)
1+ £11.61
50+ £9.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
188 in stock, despatched in 2 working daysBack-order availability date - 03/01/2026

This attractively styled and ergonomically designed hand-held instrument enclosure from the Hammond 1599 series is moulded from flame-retardant ABS grey plastic.


  • Size (L x W x H) 220 x 140 x 40mm (including lid)
  • Recessed top for membrane display or pad
  • Lap joint construction provides protection against dust accumulation and splashing water
  • Extra deep top and ultra shallow base
  • Designed to meet IP54
  • Lid secured with Philips machine screws, threaded into tapped integral brass bushings
  • Perfect for applications where repetitive assembly and disassembly is required
  • Two keyhole knockouts moulded into the inside of the base to facilitate wall mounting
  • Material carries UL flammability rating of 94V-0
  • Manufacturer's part 1599KGY


Hammond enclosure modification


Type Hand-Held Enclosures
Material ABS
Enclosure Length 220mm
Enclosure Width 140mm
Enclosure Height 40mm
Internal Features Keyhole knockouts
External Features Recessed top
Colour Grey
Flame Resistance UL94-V0
IP Rating IP54
Series 1599

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot