This black plastic utility box is durable and offers a very professional finish at a low cost. The boxes have been manufactured from impact resistant ABS and incorporate screw fixing lids.
Size 95 x 48 x 38mm Card guides spaced at 20mm centres allow flexibility of component placement or creation of compartments for potting Guides accept 1.6mm thick cards
Colour
Black
Enclosure Height
38mm
Enclosure Length
95mm
Enclosure Width
48mm
External Features
High impact
Internal Features
PCB mounting
Material
ABS
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In