Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Rapid G1098B Plastic Utility Box Black 135x75x50mm

Extended range
Order Code:  

30-4019

 
Brand: Rapid MPN: G1098B
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £5.54
25+ £3.56
100+ £2.89

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT

This black plastic utility box is durable and offers a very professional finish at a low cost. The boxes have been manufactured from impact resistant ABS and incorporate screw fixing lids.

  • Size 135 x 75 x 50mm
  • Card guides spaced at 20mm centres allow flexibility of component placement or creation of compartments for potting
  • Guides accept 1.6mm thick cards

Enclosure modification


Colour Black
Enclosure Height 50mm
Enclosure Length 135mm
Enclosure Width 75mm
External Features High impact
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot