Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The flanged lid makes mounting of the enclosure easy and the design also protects the lid screws from being tampered with when mounted. The silicone rubber gasket provides protection against dust and water to IP67 making the enclosure ideal for use in harsh environments or outdoors.
Colour | Grey |
---|---|
Enclosure Height | 37mm |
Enclosure Length | 159mm |
Enclosure Width | 91mm |
External Features | Flanged lid |
Internal Features | PCB mounting |
Material | Polycarbonate |
Finish | Satin textured |
Flame Resistance | UL94-V0 |
IP Rating | IP67 |
Series | 1555 |
Type | General purpose ABS |
To use this facility please Sign In.
Sign In