Site: Industry
Currency: GBP    
Hammond 1555 Series Watertight IP67 Polycarbonate Enclosures

Hammond 1555 Series Watertight IP67 Polycarbonate Enclosures

Hammond Brand: Hammond

Click here to request a Hammond modification

A range of watertight polycarbonate enclosures that are suitable for a wide range of applications. The flanged lid makes mounting of the enclosure easy and the design also protects the lid screws from being tampered with when mounted.

The silicone rubber gasket provides protection against dust and water to IP67 making the enclosure ideal for use in harsh environments or outdoors.

  • Satin texture finish with smooth recessed area on lid
  • Colour is RAL 7035 Grey
  • PCB stand-offs on inside surface of both lid and base
  • Stainless steel lid fixing screws
  • Fitted O ring gasket provides IP67 protection against dust and water
  • Hammond series 1555
Mftrs. pt. no.MaterialLength (mm)Width (mm)Height (mm)IP RatingFlamability RatingOrder Code
1555C2F22GYPolycarbonate1206642IP67UL 94V-030-4336
1555C2F42GYPolycarbonate1206662IP67UL 94V-030-4337
1555F2F17GYPolycarbonate1209137IP67UL 94V-030-4340
1555F2F42GYPolycarbonate1209162IP67UL 94V-030-4341
1555N2F17GYPolycarbonate12012037IP67UL94-V030-5965
1555N2F42GYPolycarbonate12012062IP67UL94-V030-5966
1555J2F17GYPolycarbonate1599137IP67UL 94V-030-4344
1555J2F42GYPolycarbonate1599162IP67UL 94V-030-4345
1555H2F17GYPolycarbonate18012037IP67UL94-V030-5967
1555H2F42GYPolycarbonate18012062IP67UL94-V030-5968


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C