Hammond 1455L2201BU Extruded Aluminium Enclosure 223 x 103 x 30.5mm Blue

Standard range
Order Code:

30-4418

Brand: Hammond MPN: 1455L2201BU GTIN-14: 00623980102115
Qty Unit Price (Ex VAT)
1+ £20.68
50+ £18.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched in 2 daysBack-order availability date - 16/03/2025

This blue extruded aluminium instrument enclosure from the Hammond 1455 Series, 223mm length, 103mm width, 30.5mm height (including end panels), has been designed to house PC boards.


  • Sized for standard Eurocards
  • Rugged anodised aluminium body with a minimum thickness of 1.5mm
  • Extruded body includes slide removable belly plate
  • 2 aluminium end panels
  • Black ABS plastic bezels
  • Rubber feet included
  • Hammond part 1455L2201BU

Hammond enclosure modification


Colour Blue
Enclosure Height 30.5mm
Enclosure Length 223mm
Enclosure Width 103mm
External Features Bezels
Internal Features PCB mounting
Material Extruded aluminium
Finish Anodised
Flame Resistance N/A
IP rating N/A
Series 1455
Type Instrument Cases

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Saturday, August 16, 2014 Question by: Rapid Customer | Product code: 30-4418
Q. What is the ip rating for this product
A. Hi Francis. Thank you for your question. The supplier has confirmed that this aluminium instrument enclosure has no IP rating.


Friday, August 15, 2014 Question by: Rapid Customer | Product code: 30-4418
Q. Does this product come with end caps that allow quick and easy excess to a battery
A. Hi Francis. Thank you for your question. End caps and plates are supplied with each unit.

Reviews


Be the first to submit a review

Trustpilot