Robust lightweight diecast aluminium alloy enclosure with deep lid. Lap joint lid design offers excellent EMC performance and provides protection to IP54.
Natural finish Dimensions (L x W x H mm) 111 x 60 x 50 Manufacturer's part 27134PDLA
Colour
Silver
Enclosure Height
50mm
Enclosure Length
111mm
Enclosure Width
60mm
Internal Features
N/A
Material
Diecast aluminium
Finish
Natural
Flame Resistance
N/A
IP rating
IP54
Series
Eddystone
Type
General purpose diecast aluminium
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.