Hammond HWCHAS1310AL Walnut Chassis Alu Top Natural 330 x 254 x 76 Wood/Natural

Extended range
Order Code:

30-4654

Brand: Hammond MPN: HWCHAS1310AL GTIN-14: 00623980404028
Qty Unit Price (Ex VAT)
1+ £88.03
50+ £81.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 04/02/2025


Attractively styled, rugged walnut box, 330 x 254 x 76mm, with 2mm thick aluminium top panels with natural finish. Optional bottom plates are available separately.


  • Walnut chassis is 19.8mm (0.778in.) thick - corners are produced with wood bracing and dovetail construction methods
  • Designed to handle heavy components
  • Top panel is aluminium for easy modification and thick enough to support heavy transformers without bowing - 2mm (0.08in.) thick
  • Fully 'framed' support from walnut chassis.
  • Includes four large round rubber feet (0.75in. dia. x 0.56in. high) with mounting hardware into inserts to avoid wood damage
  • Hardware is of proper length to allow use of optional bottom plate
  • Hammond part HWCHAS1310AL

Hammond enclosure modification


Colour Silver
Enclosure Height 76mm
Enclosure Length 330mm
Enclosure Width 254mm
External Features Rubber feet
Internal Features N/A
Material Walnut body / aluminium lid
Finish Natural
Flame Resistance N/A
IP Rating N/A
Series HWCHAS
Type Instrument Cases

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot