Hammond HWCHAS Series Walnut Chassis with Aluminium Top Panels

<p><a href="/forms/hammond-modifications" title="Hammond modifications"><img src="//static.rapidonline.com/img/hammond/customise/customiseText2.png" width="555" style="padding-bottom: 10px; padding-top: 10px;" alt="Click here to request a Hammond modification"></a><br><br>Attractively styled, rugged walnut boxes with 2mm thick aluminium top panels with black or natural finish. Optional bottom plates are available separately.</p>
  • Heavy duty construction walnut chassis
  • Top panel available in a choice of natural aluminium or satin black powder paint finish
  • Walnut chassis is 19.8mm (0.778in.) thick - corners are produced with wood bracing and dovetail construction methods
  • Designed to handle heavy components
  • Top panel is aluminium for easy modification and thick enough to support heavy transformers without bowing - 2mm (0.08in.) thick
  • Fully 'framed' support from walnut chassis.
  • Includes four large round rubber feet (0.75in. dia. x 0.56in. high) with mounting hardware into inserts to avoid wood damage
  • Hardware is of proper length to allow use of optional bottom plate
  • Hammond HWCHAS series
Mftrs. pt. no.Optional PanelFinishWidth (mm)Depth (mm)Height (mm)Order code
HWCHAS1310BK30-4657Satin black3302547630-4652
HWCHAS1710BK30-4659Satin black4322547630-4653
HWCHAS1310AL30-4656Natural3302547630-4654
HWCHAS1710AL30-4658Natural4322547630-4655

Trustpilot