Hammond HW1310BKPL Aluminium Optional Bottom Panel, Black (298 x 222 x 2mm)

Standard range
Order Code:

30-4657

Brand: Hammond MPN: HW1310BKPL GTIN-14: 00623980036465
Qty Unit Price (Ex VAT)
1+ £18.41
50+ £15.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 28/12/2024

Black aluminium optional bottom panel, 298 x 222 x 2mm, manufactured using 2mm thick aluminium.


  • Panel is aluminium for easy modification and thick enough to support heavy transformers without bowing - 2mm (0.08in.)
  • Fully 'framed' support from walnut chassis.
  • Hardware is of proper length to allow use of optional bottom plate
  • Hammond part HW1310BKPL

Hammond enclosure modification


Colour Black
Enclosure Height 2mm
Enclosure Length 298mm
Enclosure Width 222mm
External Features N/A
Internal Features N/A
Material Aluminium
Finish Painted
Flame Resistance N/A
IP Rating N/A
Series HWCHAS
Type Chassis bottom panel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot