Hammond HW1710ALPL Aluminium Optional Bottom Panel, Natural (400 x 222 x 2mm)

Extended range
Order Code:

30-4658

Brand: Hammond MPN: HW1710ALPL GTIN-14: 00623980036427
Qty Unit Price (Ex VAT)
1+ £14.60
50+ £12.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 04/02/2025


Natural aluminium optional bottom panel, 400 x 222 x 2mm, manufactured using 2mm thick aluminium.


  • Panel is aluminium for easy modification and thick enough to support heavy transformers without bowing - 2mm (0.08in.)
  • Fully 'framed' support from walnut chassis.
  • Hardware is of proper length to allow use of optional bottom plate
  • Hammond part HW1710ALPL

Hammond enclosure modification


Colour Silver
Enclosure Height 2mm
Enclosure Length 400mm
Enclosure Width 222mm
External Features N/A
Internal Features N/A
Material Aluminium
Finish Natural
Flame Resistance N/A
IP Rating N/A
Series HWCHAS
Type Instrument Cases

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot