Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Hammond 1441-12BK3CWW Steel Chassis Wood Panels Black (178 x 127 x 51mm)

Standard range
Order Code:  

30-4671

 
Brand: Hammond MPN: 1441-12BK3CWW GTIN-14: 00623980404615
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £87.67
50+ £80.92

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 18/11/2024

The Hammond Steel Chassis Wood Panels, Black 1441-12BK3CWW (178 x 127 x 51mm) are spot welded, heavy-duty construction steel chassis with black powder-coated finish and walnut end panels.


  • Side panels are machined from solid walnut
  • Panels are fixed with screws into inserts fitted into the panels to avoid damage to the wood and to give a clean aesthetic appearance
  • Optional bottom plate available (requires fitting hardware, 1421J6, 30-4670)
  • Hammond 1441 series

Hammond enclosure modification


Colour Black
Enclosure Height 51mm
Enclosure Length 178mm
Enclosure Width 127mm
External Features N/A
Internal Features N/A
Material Steel body / walnut panels
Finish Painted
Flame Resistance N/A
IP Rating N/A
Series 1441
Type Instrument Cases

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot