Hammond 1441 Series Steel Chassis with Walnut Side Panels

Hammond Brand: Hammond
<p><A title="Hammond modifications" href="/forms/hammond-modifications"><IMG style="PADDING-BOTTOM: 10px; PADDING-TOP: 10px" alt="Click here to request a Hammond modification" src="//static.rapidonline.com/img/hammond/customise/customiseText2.png" width=555></A><BR><BR>Spot welded, heavy-duty construction steel chassis with black powder-coated finish and walnut end panels.</p>
  • Side panels are machined from solid walnut
  • Panels are fixed with screws into inserts fitted into the panels to avoid damage to the wood and to give a clean aesthetic appearance
  • Optional bottom plate available (requires fitting hardware, 1421J6, 30-4670)
  • Hammond 1441 series
Description Image Product Buy Qty Pricing (Ex VAT) Enclosure Height Enclosure Length Enclosure Width Material Colour External Features Internal Features Finish Flame Resistance IP rating Series Type
Hammond 1441-12BK3CWW Steel Chassis Wood Panels Black (178 x 127 x 51mm)
Hammond 1441-12BK3CWW Steel Chassis Wood Panels Black (178 x 127 x 51mm)
Standard range
Order code: 30-4671
MPN: 1441-12BK3CWW

8 in Stock, despatched in 2 daysBack-order availability date - 14/03/2025
1+ £87.67
50+ £80.92
51mm 178mm 127mm Steel body / walnut panels Black N/A N/A Painted N/A N/A 1441 Instrument Cases
Hammond 1441-16BK3CWW Steel Chassis - Wood Panels 254 x 152 x 51 Black
Hammond 1441-16BK3CWW Steel Chassis - Wood Panels 254 x 152 x 51 Black
Standard range
Order code: 30-4672
MPN: 1441-16BK3CWW

7 in Stock, despatched in 2 daysBack-order availability date - 14/03/2025
1+ £82.27
50+ £75.95
51mm 254mm 152mm Steel body / walnut panels Black N/A N/A Painted N/A N/A 1441 Instrument Cases
Hammond 1441-22BK3CWW Steel Chassis Wood Panels, Black (305 x 203 x 51mm)
Hammond 1441-22BK3CWW Steel Chassis Wood Panels, Black (305 x 203 x 51mm)
Standard range
Order code: 30-4673
MPN: 1441-22BK3CWW

8 in Stock, despatched in 2 daysBack-order availability date - 14/03/2025
1+ £96.24
50+ £88.83
51mm 305mm 203mm Steel body / walnut panels Black N/A N/A Painted N/A N/A 1441 Instrument Cases
Hammond 1441-24BK3CWW Steel Chassis Wood Panels, Black (305 x 203 x 76mm)
Hammond 1441-24BK3CWW Steel Chassis Wood Panels, Black (305 x 203 x 76mm)
Standard range
Order code: 30-4674
MPN: 1441-24BK3CWW

8 in Stock, despatched in 2 daysBack-order availability date - 14/03/2025
1+ £98.05
50+ £90.51
76mm 305mm 203mm Steel body / walnut panels Black N/A N/A Painted N/A N/A 1441 Instrument Cases
Hammond 1441-32BK3CWW Steel Chassis Wood Panels, Black (432 x 254 x 76mm)
Hammond 1441-32BK3CWW Steel Chassis Wood Panels, Black (432 x 254 x 76mm)
Extended range
Order code: 30-4675
MPN: 1441-32BK3CWW

Out of stockBack-order availability date - 21/04/2025
1+ £115.85
50+ £106.93
76mm 432mm 254mm Steel body / walnut panels Black N/A N/A Painted N/A N/A 1441 Instrument Cases
Hammond 1441-33BK3CWW Steel Chassis Wood Panels, Black (432 x 254 x 102mm)
Hammond 1441-33BK3CWW Steel Chassis Wood Panels, Black (432 x 254 x 102mm)
Standard range
Order code: 30-4676
MPN: 1441-33BK3CWW

8 in Stock, despatched in 2 daysBack-order availability date - 14/03/2025
1+ £107.99
50+ £99.68
102mm 432mm 254mm Steel body / walnut panels Black N/A N/A Painted N/A N/A 1441 Instrument Cases
Hammond 1431-12BK3 Steel Chassis Bottom Plate, Black (178 x 127 x 1mm)
Hammond 1431-12BK3 Steel Chassis Bottom Plate, Black (178 x 127 x 1mm)
Standard range
Order code: 30-4677
MPN: 1431-12BK3

2 in Stock, despatched in 2 daysBack-order availability date - 14/03/2025
1+ £5.56
50+ £4.62
1mm 168mm 76mm Steel Black N/A N/A Painted N/A N/A 1441 Instrument Cases
Hammond 1431-16BK3 Steel Chassis Bottom Plate, Black (254 x 152 x 1mm)
Hammond 1431-16BK3 Steel Chassis Bottom Plate, Black (254 x 152 x 1mm)
Standard range
Order code: 30-4678
MPN: 1431-16BK3

9 in Stock, despatched in 2 daysBack-order availability date - 14/03/2025
1+ £8.43
50+ £6.94
1mm 244mm 102mm Steel Black N/A N/A Painted N/A N/A 1441 Instrument Cases
Hammond 1431-22BK3 Steel Chassis Bottom Plate, Black (305 x 203 x 1mm)
Hammond 1431-22BK3 Steel Chassis Bottom Plate, Black (305 x 203 x 1mm)
Standard range
Order code: 30-4679
MPN: 1431-22BK3

13 in Stock, despatched in 2 daysBack-order availability date - 14/03/2025
1+ £10.40
50+ £7.54
1mm 295mm 152mm Steel Black N/A N/A Painted N/A N/A 1441 Instrument Cases
Hammond 1431-30BK3 Steel Chassis Bottom Plate, Black (432 x 253 x 1mm)
Hammond 1431-30BK3 Steel Chassis Bottom Plate, Black (432 x 253 x 1mm)
Standard range
Order code: 30-4680
MPN: 1431-30BK3

4 in Stock, despatched in 2 daysBack-order availability date - 14/03/2025
1+ £13.72
50+ £9.98
1mm 422mm 203mm Steel Black N/A N/A Painted N/A N/A 1441 Instrument Cases
Mftrs. pt. no.Optional panelAluminium thickness (in.)Width (mm)Depth (mm)Height (mm)Order code
1441-12BK3CWW30-46770.0401781275130-4671
1441-16BK3CWW30-46780.0402541525130-4672
1441-22BK3CWW30-46790.0513052035130-4673
1441-24BK3CWW30-46790.0513052037630-4674
1441-32BK3CWW30-46800.0514322547630-4675
1441-33BK3CWW30-46800.05143225410230-4676


Trustpilot