Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Hammond 1431-16BK3 Steel Chassis Bottom Plate, Black (254 x 152 x 1mm)

Standard range
Order Code:  

30-4678

 
Brand: Hammond MPN: 1431-16BK3 GTIN-14: 00623980964232
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £8.43
50+ £6.94

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 18/11/2024

The Hammond Steel Chassis Bottom Plate, Black 1431-16BK3 (254 x 152 x 1mm) are spot welded, heavy-duty construction steel chassis with black powder-coated finish and walnut end panels.


  • Side panels are machined from solid walnut
  • Panels are fixed with screws into inserts fitted into the panels to avoid damage to the wood and to give a clean aesthetic appearance
  • Hammond 1441 series

Hammond enclosure modification


Colour Black
Enclosure Height 1mm
Enclosure Length 244mm
Enclosure Width 102mm
External Features N/A
Internal Features N/A
Material Steel
Finish Painted
Flame Resistance N/A
IP Rating N/A
Series 1441
Type Instrument Cases

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot