Christmas Opening Hours and Delivery Dates here

Hammond 1590NFBK Diecast Enclosure Flanged Base Black (121 x 66 x 40mm)

Order Code:

30-4792

Brand: Hammond MPN: 1590NFBK GTIN-14: 00623980539843
Qty Unit Price (Ex VAT)
1+ £24.54
50+ £19.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 10/02/2026


This diecast enclosure from Hammond, 1590NFBK, measures 121 x 66 x 40mm and has a flanged base. It is part of a range of black, diecast aluminium boxes suitable for a wide range of applications.


  • Rugged aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Painted with tough polyester powder paint for a lasting finish
  • Integral cast in card guides to suit 1.5mm PCBs
  • Lid is secured with 6-32 x 1/2in machine screws into pre-tapped holes
  • Designed to meet IP54
  • Hammond 1590 series

Hammond enclosure modification


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 121mm
Enclosure Width 66mm
Enclosure Height 40mm
Colour Black
External Features Flanged base
Finish Powder painted
IP Rating IP54
Series 1590

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot