We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
A range of general-purpose diecast enclosures from Hammond, with flanged bases and black powder-coated finish.
Image | Product | Buy Qty | Pricing (Ex VAT) | Enclosure Height | Enclosure Length | Enclosure Width | Colour | External Features | Internal Features | Material | Finish | Flame Resistance | IP rating | Series | Type |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Enclosure Height | Enclosure Length | Enclosure Width | Colour | External Features | Internal Features | Material | Finish | Flame Resistance | IP rating | Series | Type | ||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 1 in stock, despatched in 2 working daysBack-order availability date - 24/04/2025 |
| 25mm | 50mm | 50mm | Black | Flanged base | N/A | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 5 in stock, despatched in 2 working daysBack-order availability date - 24/04/2025 |
| 31mm | 50.5mm | 50.5mm | Black | Flanged base | N/A | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 2 in stock, despatched in 2 working daysBack-order availability date - 24/04/2025 |
| 31mm | 52.5mm | 38mm | Black | Flanged base | N/A | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 1 in stock, despatched in 2 working daysBack-order availability date - 24/04/2025 |
| 42mm | 92mm | 92mm | Black | Flanged base | N/A | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 5 in stock, despatched in 2 working daysBack-order availability date - 24/04/2025 |
| 31mm | 92.5mm | 38.5mm | Black | Flanged base | N/A | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 1 in stock, despatched in 2 working daysBack-order availability date - 24/04/2025 |
| 25mm | 100mm | 50mm | Black | Flanged base | N/A | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 8 in stock, despatched in 2 working daysBack-order availability date - 24/04/2025 |
| 27mm | 100mm | 50mm | Black | Flanged base | N/A | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 30 in stock, despatched in 2 working daysBack-order availability date - 24/04/2025 |
| 44mm | 110.5mm | 81.5mm | Black | Flanged base | N/A | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| Out of stockBack-order availability date - 01/06/2025 |
| 31mm | 111.5mm | 59.5mm | Black | Flanged base | N/A | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 6 in stock, despatched in 2 working daysBack-order availability date - 24/04/2025 |
| 38mm | 112mm | 60mm | Black | Flanged base | N/A | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 2 in stock, despatched in 2 working daysBack-order availability date - 24/04/2025 |
| 42mm | 112mm | 60mm | Black | Flanged base | N/A | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 22 in stock, despatched in 2 working daysBack-order availability date - 24/04/2025 |
| 34mm | 116mm | 77mm | Black | Flanged base | N/A | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 4 in stock, despatched in 2 working daysBack-order availability date - 24/04/2025 |
| 34mm | 118.5mm | 93.5mm | Black | Flanged base | N/A | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 32 in stock, despatched in 2 working daysBack-order availability date - 24/04/2025 |
| 38mm | 119mm | 94mm | Black | Flanged base | N/A | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 36 in stock, despatched in 2 working daysBack-order availability date - 24/04/2025 |
| 59mm | 119.5mm | 119.5mm | Black | Flanged base | N/A | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 2 in stock, despatched in 2 working daysBack-order availability date - 24/04/2025 |
| 94mm | 119.5mm | 119.5mm | Black | Flanged base | N/A | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| Out of stockBack-order availability date - 01/06/2025 |
| 42mm | 120mm | 94mm | Black | Flanged base | N/A | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 5 in stock, despatched in 2 working daysBack-order availability date - 24/04/2025 |
| 56.5mm | 120mm | 94mm | Black | Flanged base | N/A | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 67 in stock, despatched in 2 working daysBack-order availability date - 24/04/2025 |
| 34mm | 120mm | 120mm | Black | Flanged base | N/A | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 22 in stock, despatched in 2 working daysBack-order availability date - 24/04/2025 |
| 59mm | 120.5mm | 79.5mm | Black | Flanged base | N/A | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 2 in stock, despatched in 2 working daysBack-order availability date - 24/04/2025 |
| 40mm | 121mm | 66mm | Black | Flanged base | N/A | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 1 in stock, despatched in 2 working daysBack-order availability date - 24/04/2025 |
| 39.3mm | 121.1mm | 66mm | Black | Flanged base | N/A | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 1 in stock, despatched in 2 working daysBack-order availability date - 24/04/2025 |
| 56mm | 125mm | 125mm | Black | Flanged base | N/A | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 1 in stock, despatched in 2 working daysBack-order availability date - 24/04/2025 |
| 75mm | 125mm | 125mm | Black | Flanged base | N/A | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 6 in stock, despatched in 2 working daysBack-order availability date - 24/04/2025 |
| 48mm | 145mm | 95mm | Black | Flanged base | N/A | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 2 in stock, despatched in 2 working daysBack-order availability date - 24/04/2025 |
| 50mm | 153mm | 82mm | Black | Flanged base | N/A | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 2 in stock, despatched in 2 working daysBack-order availability date - 24/04/2025 |
| 37mm | 187.5mm | 119.5mm | Black | Flanged base | N/A | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 5 in stock, despatched in 2 working daysBack-order availability date - 24/04/2025 |
| 52mm | 187.5mm | 119.5mm | Black | Flanged base | N/A | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 25 in stock, despatched in 2 working daysBack-order availability date - 24/04/2025 |
| 82mm | 187.5mm | 119.5mm | Black | Flanged base | N/A | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 6 in stock, despatched in 2 working daysBack-order availability date - 24/04/2025 |
| 67mm | 187.5mm | 187.5mm | Black | Flanged base | N/A | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 1 in stock, despatched in 2 working daysBack-order availability date - 24/04/2025 |
| 61mm | 192mm | 111mm | Black | Flanged base | N/A | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 6 in stock, despatched in 2 working daysBack-order availability date - 24/04/2025 |
| 35mm | 254mm | 70mm | Black | Flanged base | N/A | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 3 in stock, despatched in 2 working daysBack-order availability date - 24/04/2025 |
| 51mm | 254mm | 70mm | Black | Flanged base | N/A | Diecast aluminium | Powder painted | N/A | IP54 | 1590 | General purpose diecast aluminium |
Order code | Mftrs Part No. | External dimensions | |
30-4790 | 1590LLBFBK | 50 x 50 x 25mm | |
30-4789 | 1590LBFBK | 50.5 x 50.5 x 31mm | |
30-4785 | 1590HFBK | 52.5 x 38 x 31mm | |
30-4800 | 1590YFBK | 92 x 92 x 42mm | |
30-4776 | 1590AFBK | 92.5 x 38.5 x 31mm | |
30-4784 | 1590GFBK | 100 x 50 x 25mm | |
31-1015 | 1590G2FBK | 100 x 50 x 27mm | |
30-4796 | 1590SFBK | 110.5 x 81.5 x 44mm | |
30-4778 | 1590BFBK | 111.5 x 59.5 x 31mm | |
30-7037 | 1590B2FBK | 112 x 60 x 38mm | |
30-7043 | 1590BSFBK | 112 x 60 x 42mm | |
31-1013 | 1590B3FBK | 116 x 77 x 34mm | |
30-4777 | 1590BBFBK | 118.5 x 93.5 x 34mm | |
30-7039 | 1590BB2FBK | 119 x 94 x 38mm | |
30-4798 | 1590UFBK | 119.5 x 119.5 x 59mm | |
30-4799 | 1590VFBK | 119.5 x 119.5 x 94mm | |
30-7041 | 1590BBSFBK | 120 x 94 x 42mm | |
30-4779 | 1590CFBK | 120 x 94 x 56.5mm | |
30-4794 | 1590QFBK | 120 x 120 x 34mm | |
30-4797 | 1590TFBK | 120.5 x 79.5 x 59mm | |
30-4792 | 1590NFBK | 121 x 66 x 40mm | |
30-4791 | 1590N1FBK | 121.1 x 66 x 39.3mm | |
30-4788 | 1590KKFBK | 125 x 125 x 56mm | |
30-4787 | 1590KFBK | 125 x 125 x 75mm | |
30-4786 | 1590JFBK | 145 x 95 x 48mm | |
30-4793 | 1590P1FBK | 153 x 82 x 50mm | |
30-4780 | 1590DDFBK | 187.5 x 119.5 x 37mm | |
30-4781 | 1590DFBK | 187.5 x 119.5 x 52mm | |
30-4782 | 1590EFBK | 187.5 x 119.5 x 82mm | |
30-4783 | 1590FFBK | 187.5 x 187.5 x 67mm | |
30-4795 | 1590R1FBK | 192 x 111 x 61mm | |
30-2666 | 1590BX2FBK | 254 x 70 x 34.5mm | |
30-2664 | 1590BXFBK | 254 x 70 x 49.5mm |