Christmas Opening Hours and Delivery Dates here

Hammond 1590G2FBK Diecast Enclosure, Flanged Base 100 x 50 x 31 Black

Order Code:

31-1015

Brand: Hammond MPN: 1590G2FBK GTIN-14: 00623980810751
Qty Unit Price (Ex VAT)
1+ £22.50
50+ £21.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 10/02/2026


This diecast enclosure from Hammond, 1590G2FBK, measures 100 x 50 x 27mm and has a flanged base. It is part of a range of black, diecast aluminium boxes suitable for a wide range of applications.


  • Rugged aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Painted with tough polyester powder paint for a lasting finish
  • Lid is secured with 6-32 x 1/2in machine screws into pre-tapped holes
  • Designed to meet IP54
  • Hammond type 1590G2FBK

Hammond enclosure modification


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 100mm
Enclosure Width 50mm
Enclosure Height 27mm
Colour Black
External Features Flanged base
Finish Powder painted
IP Rating IP54
Series 1590

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot