Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Colour:
Qty | Unit Price (Ex VAT) |
---|---|
50+ | £4.32 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Colour | Black |
---|---|
Enclosure Height | 35mm |
Enclosure Length | 85mm |
Enclosure Width | 56mm |
External Features | Aluminium lid |
Internal Features | PCB mounting |
Material | ABS body / aluminium lid |
IP Rating | IP54 |
To use this facility please Sign In.
Sign In