Hammond 1590TRPC Stomp Box Diecast Enclosure Trapezoid 95 x 122/151 x 39 Natural

Standard range
Order Code:

30-5947

Brand: Hammond MPN: 1590TRPC GTIN-14: 00623980023687
Qty Unit Price (Ex VAT)
1+ £11.45
50+ £8.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same day

Trapezoid diecast aluminium box, part of the Hammond 1590 series of enclosures.


  • Natural finish
  • Manufacturer's part No: 1590TRPC

Hammond enclosure modification


Colour Silver
Enclosure Height 39mm
Enclosure Length 95mm
Enclosure Width 122/151mm
External Features Trapezoid
Internal Features N/A
Material Diecast aluminium
Finish Natural
Flame Resistance N/A
IP Rating IP54
Series 1590
Type General purpose diecast aluminium

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot