Hammond 1590 Series Trapezoidal 'Stomp Box' Diecast Aluminium Enclosures

<p><a href="/forms/hammond-modifications" title="Hammond modifications"><img src="//static.rapidonline.com/img/hammond/customise/customiseText2.png" width="555" style="padding-bottom: 10px; padding-top: 10px;" alt="Click here to request a Hammond modification"></a><br><br>A range of either natural finished, or powder painted, trapezoid shaped diecast aluminium boxes suitable for a wide range of applications, but especially for use as electronic instrument device enclosures.<BR><BR>The enclosures are tough, yet easy to machine and the natural finished boxes are vibra finished for a smooth surface with no sharp edges. Featuring a low sidewall draft angle (&le;2&deg;) for easy PCB mounting these aluminium cases are available in two sizes in natural, black, orange, light grey, red, green, cobalt blue, purple and yellow.</p>
  • Rugged diecast aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Painted versions are painted with tough polyester powder paint for a lasting finish
  • Lid is secured with 4x 6-32 x 1/2in machine screws into pre-tapped holes
  • Designed to meet IP54
  • Hammond 1590 series
Description Image Product MPN Pricing (Ex VAT) Buy Qty Colour Enclosure Length Enclosure Width Finish Enclosure Height External Features Internal Features Material Flame Resistance IP Rating Series Type
Hammond 1590TRPCBK Stomp Box Diecast Enclosure Trapezoid 95 x 122/151 x 39 Black
Hammond 1590TRPCBK Stomp Box Diecast Enclosure Trapezoid 95 x 122/151 x 39 Black
Standard range
1590TRPCBK
1+ £14.13
50+ £11.07

5 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
Black 95mm 122/151mm Powder painted 39mm Trapezoid N/A Diecast aluminium N/A IP54 1590 General purpose diecast aluminium
Hammond 1590TRPCRD Stomp Box Diecast Enclosure Trapezoid 95 x 122/151 x 39 Red
Hammond 1590TRPCRD Stomp Box Diecast Enclosure Trapezoid 95 x 122/151 x 39 Red
Standard range
1590TRPCRD
1+ £14.13
50+ £10.98

6 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
Red 95mm 122/151mm Powder painted 39mm Trapezoid N/A Diecast aluminium N/A IP54 1590 General purpose diecast aluminium
Hammond 1590TRPCOR Stomp Box Enclosure Trapezoid 95 x 122/151 x 39 Orange
Hammond 1590TRPCOR Stomp Box Enclosure Trapezoid 95 x 122/151 x 39 Orange
Standard range
1590TRPCOR
1+ £14.13
50+ £11.07

5 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
Orange 95mm 122/151mm Powder painted 39mm Trapezoid N/A Diecast aluminium N/A IP54 1590 General purpose diecast aluminium
Hammond 1590TRPCYL Stomp Box Enclosure Trapezoid 95 x 122/151 x 39 Yellow
Hammond 1590TRPCYL Stomp Box Enclosure Trapezoid 95 x 122/151 x 39 Yellow
Standard range
1590TRPCYL
1+ £14.13
50+ £11.07

6 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
Yellow 95mm 122/151mm Powder painted 39mm Trapezoid N/A Diecast aluminium N/A IP54 1590 General purpose diecast aluminium
Hammond 1590TRPCGR Stomp Box Diecast Enclosure Trapezoid 95 x 122/151 x 39 Green
Hammond 1590TRPCGR Stomp Box Diecast Enclosure Trapezoid 95 x 122/151 x 39 Green
Standard range
1590TRPCGR
1+ £14.13
50+ £11.07

5 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
Green 95mm 122/151mm Powder painted 39mm Trapezoid N/A Diecast aluminium N/A IP54 1590 General purpose diecast aluminium
Hammond 1590TRPCCB Stomp Box Enclosure Trapezoid 95 x 122/151 x 39 Cobalt Blue
Hammond 1590TRPCCB Stomp Box Enclosure Trapezoid 95 x 122/151 x 39 Cobalt Blue
Standard range
1590TRPCCB
1+ £14.42
50+ £11.21

5 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
Blue 95mm 122/151mm Powder painted 39mm Trapezoid N/A Diecast aluminium N/A IP54 1590 General purpose diecast aluminium
Hammond 1590TRPCPR Stomp Box Enclosure Trapezoid 95 x 122/151 x 39 Purple
Hammond 1590TRPCPR Stomp Box Enclosure Trapezoid 95 x 122/151 x 39 Purple
Standard range
1590TRPCPR
1+ £14.12
50+ £11.07

6 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
Purple 95mm 122/151mm Powder painted 39mm Trapezoid N/A Diecast aluminium N/A IP54 1590 General purpose diecast aluminium
Hammond 1590TRPCLG Stomp Box Enclosure Trapezoid Light 95 x 122/151 x 39 L Grey
Hammond 1590TRPCLG Stomp Box Enclosure Trapezoid Light 95 x 122/151 x 39 L Grey
Standard range
1590TRPCLG
1+ £14.58
50+ £11.99

5 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
Grey 95mm 122/151mm Powder painted 39mm Trapezoid N/A Diecast aluminium N/A IP54 1590 General purpose diecast aluminium
Hammond 1590TRPC Stomp Box Diecast Enclosure Trapezoid 95 x 122/151 x 39 Natural
Hammond 1590TRPC Stomp Box Diecast Enclosure Trapezoid 95 x 122/151 x 39 Natural
Standard range
1590TRPC
1+ £11.45
50+ £8.70

1 in stock, despatched same day
Silver 95mm 122/151mm Natural 39mm Trapezoid N/A Diecast aluminium N/A IP54 1590 General purpose diecast aluminium
Hammond 1590TRPBBK Stomp Box Diecast Enclosure Trapezoid 112 x 61/79 x 39 Black
Hammond 1590TRPBBK Stomp Box Diecast Enclosure Trapezoid 112 x 61/79 x 39 Black
Standard range
1590TRPBBK
1+ £12.47
50+ £10.03

2 in stock, despatched same dayAdditional quantity lead time 2 days
Black 112mm 61/79mm Powder painted 39mm Trapezoid N/A Diecast aluminium N/A IP54 1590 General purpose diecast aluminium
Hammond 1590TRPBRD Stomp Box Diecast Enclosure Trapezoid 112 x 61/79 x 39 Red
Hammond 1590TRPBRD Stomp Box Diecast Enclosure Trapezoid 112 x 61/79 x 39 Red
Standard range
1590TRPBRD
1+ £12.88
50+ £10.58

6 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
Red 112mm 61/79mm Powder painted 39mm Trapezoid N/A Diecast aluminium N/A IP54 1590 General purpose diecast aluminium
Hammond 1590TRPBOR Stomp Box Diecast Enclosure Trapezoid 112 x 61/79 x 39 Orange
Hammond 1590TRPBOR Stomp Box Diecast Enclosure Trapezoid 112 x 61/79 x 39 Orange
Standard range
1590TRPBOR
1+ £12.47
50+ £9.76

32 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
Orange 112mm 61/79mm Powder painted 39mm Trapezoid N/A Diecast aluminium N/A IP54 1590 General purpose diecast aluminium
Hammond 1590TRPBYL Stomp Box Diecast Enclosure Trapezoid 112 x 61/79 x 39 Yellow
Hammond 1590TRPBYL Stomp Box Diecast Enclosure Trapezoid 112 x 61/79 x 39 Yellow
Standard range
1590TRPBYL
1+ £12.47
50+ £10.00

6 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
Yellow 112mm 61/79mm Powder painted 39mm Trapezoid N/A Diecast aluminium N/A IP54 1590 General purpose diecast aluminium
Hammond 1590TRPBGR Stomp Box Diecast Enclosure Trapezoid 112 x 61/79 x 39 Green
Hammond 1590TRPBGR Stomp Box Diecast Enclosure Trapezoid 112 x 61/79 x 39 Green
Standard range
1590TRPBGR
1+ £12.47
50+ £9.76

5 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
Green 112mm 61/79mm Powder painted 39mm Trapezoid N/A Diecast aluminium N/A IP54 1590 General purpose diecast aluminium
Hammond 1590TRPBCB Stomp Box Enclosure Trapezoid 112 x 61/79 x 39 Cobalt Blue
Hammond 1590TRPBCB Stomp Box Enclosure Trapezoid 112 x 61/79 x 39 Cobalt Blue
Standard range
1590TRPBCB
1+ £12.88
50+ £10.58

4 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
Blue 112mm 61/79mm Powder painted 39mm Trapezoid N/A Diecast aluminium N/A IP54 1590 General purpose diecast aluminium
Hammond 1590TRPBPR Stomp Box Diecast Enclosure Trapezoid 112 x 61/79 x 39 Purple
Hammond 1590TRPBPR Stomp Box Diecast Enclosure Trapezoid 112 x 61/79 x 39 Purple
Standard range
1590TRPBPR
1+ £12.47
50+ £9.76

5 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
Purple 112mm 61/79mm Powder painted 39mm Trapezoid N/A Diecast aluminium N/A IP54 1590 General purpose diecast aluminium
Hammond 1590TRPBLG Stomp Box Enclosure Trapezoid 112 x 61/79 x 39 Light Grey
Hammond 1590TRPBLG Stomp Box Enclosure Trapezoid 112 x 61/79 x 39 Light Grey
Standard range
1590TRPBLG
1+ £12.46
50+ £10.03

5 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
Grey 112mm 61/79mm Powder painted 39mm Trapezoid N/A Diecast aluminium N/A IP54 1590 General purpose diecast aluminium
Hammond 1590TRPB Stomp Box Diecast Enclosure Trapezoid 112 x 61/79 x 39 Natural
Hammond 1590TRPB Stomp Box Diecast Enclosure Trapezoid 112 x 61/79 x 39 Natural
Standard range
1590TRPB
1+ £9.51
50+ £7.82

16 in stock, despatched same dayAdditional quantity lead time 6 weeks
Silver 112mm 61/79mm Natural 39mm Trapezoid N/A Diecast aluminium N/A IP54 1590 General purpose diecast aluminium
Mftrs. pt. no.ColourL (mm)W (mm)H (mm)Order code
1590TRPCNatural95122/1513930-5947
1590TRPCBKBlack95122/1513930-5948
1590TRPCOROrange95122/1513930-5949
1590TRPCLGLight Grey95122/1513930-5950
1590TRPCRDRed95122/1513930-5951
1590TRPCGRGreen95122/1513930-5952
1590TRPCCBCobalt Blue95122/1513930-5953
1590TRPCPRPurple95122/1513930-6124
1590TRPCYLYellow95122/1513930-6127
1590TRPBNatural11261/793930-5940
1590TRPBBKBlack11261/793930-5941
1590TRPBOROrange11261/793930-5942
1590TRPBLGLight Grey11261/793930-5943
1590TRPBRDRed11261/793930-5944
1590TRPBGRGreen11261/793930-5945
1590TRPBCBCobalt Blue11261/793930-5946
1590TRPBPRPurple11261/793930-6123
1590TRPBYLYellow11261/793930-6126


Trustpilot