Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Hammond 1590TRPCOR Stomp Box Enclosure Trapezoid 95 x 122/151 x 39 Orange

Standard range
Order Code:  

30-5949

 
Brand: Hammond MPN: 1590TRPCOR GTIN-14: 00623980023748
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £14.13
50+ £11.07

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 18/11/2024

Trapezoid diecast aluminium box, part of the Hammond 1590 series of enclosures.


  • Colour orange
  • Manufacturer's part No: 1590TRPCOR

Hammond enclosure modification


Colour Orange
Enclosure Height 39mm
Enclosure Length 95mm
Enclosure Width 122/151mm
External Features Trapezoid
Internal Features N/A
Material Diecast aluminium
Finish Powder painted
Flame Resistance N/A
IP Rating IP54
Series 1590
Type General purpose diecast aluminium

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot