Hammond 1590TRPCBK Stomp Box Diecast Enclosure Trapezoid 95 x 122/151 x 39 Black

Standard range
Order Code:

30-5948

Brand: Hammond MPN: 1590TRPCBK GTIN-14: 00623980023694
Qty Unit Price (Ex VAT)
1+ £14.13
50+ £11.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025

Trapezoid diecast aluminium box, part of the Hammond 1590 series of enclosures.


  • Colour black
  • Manufacturer's part No: 1590TRPCBK

Hammond enclosure modification


Colour Black
Enclosure Height 39mm
Enclosure Length 95mm
Enclosure Width 122/151mm
External Features Trapezoid
Internal Features N/A
Material Diecast aluminium
Finish Powder painted
Flame Resistance N/A
IP Rating IP54
Series 1590
Type General purpose diecast aluminium

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot