Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Hammond 1591TFLGY Multipurpose FRABS Enclosure Flanged Lid 120 x 80 x 59 Grey

Order Code:  

30-6215

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591TFLGY Copy to clipboard GTIN-14: 00623980197227
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.37
50+ £5.46

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
816 available to back orderBack-order availability date - 29/09/2024
Flame retardant plastic electronic instrument enclosure with flanged lid, suitable for a wide variety of applications, part of the Hammond 1591 Series.


  • Size 120 x 80 x 59mm
  • Colour grey
  • Manufacturer's part 1591TFLGY

Hammond enclosure modification


Colour Grey
Enclosure Height 59mm
Enclosure Length 120mm
Enclosure Width 80mm
External Features Flanged lid
Protection Rating IP54
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot