Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Hammond Flanged Lid Flame Retardant Enclosures

<p><a href="/forms/hammond-modifications" title="Hammond modifications"><img src="//static.rapidonline.com/img/hammond/customise/customiseText2.png" width="555" style="padding-bottom: 10px; padding-top: 10px;" alt="Click here to request a Hammond modification"></a><br><br>These flanged lid, flame retardant ABS enclosures from the Hammond 1591 Series come with internal card guides and are suitable for a wide range of applications.</p>
  • Moulded from easy-to-machine flame retardant ABS plastic (UL flammability rating of 94V-0)
  • Lap joint construction providing protection against ingress of dust and water
  • Lid contains four moulded-in PCB mounting posts
  • Flanged lid is perfect for wall or shelf mounting and enclosure security
  • Lid secured with M3 x 10mm Phillips machine screws, threaded into integral brass bushings
  • Perfect for applications when repetitive assembly and disassembly are required
  • Integral card guides accept 1.5 mm (0.062") PC cards
  • Black enclosures include black screws, grey have nickel finish screws
  • Designed to meet IP54
  • Hammond 1591 Series
Order codeMftrs Part No.Size (mm)Mftrs part
30-61941591AFLBK100x50x251591AFLBK
30-61961591BFLBK112x62x311591BFLBK
30-61981591CFLBK120x65x401591CFLBK
30-62001591DFLBK150x80x501591DFLBK
30-62021591EFLBK191x110x611591EFLBK
30-62041591GFLBK121x94x341591GFLBK
30-62061591HFLBK165x71x291591HFLBK
30-62081591LFLBK85x56x391591L2FLBK
30-62101591MFLBK85x56x261591MFLBK
30-62121591SFLBK110x82x441591S2FLBK
30-62141591TFLBK120x80x591591TFLBK
30-48371591UFLBK120x120x591591UFLBK
30-62171591VFLBK120x120x941591VFLBK
30-61951591AFLGY100x50x251591AFLGY
30-61971591BFLGY112x62x311591BFLGY
30-61991591CFLGY120x65x401591CFLGY
30-62011591DFLGY150x80x501591DFLGY
30-62031591EFLGY191x110x611591EFLGY
30-62051591GFLGY121x94x341591GFLGY
30-62071591HFLGY165x71x291591HFLGY
30-62091591LFLGY85x56x391591LFLGY
30-62111591MFLGY85x56x261591MFLGY
30-62131591SFLGY110x82x441591SFLGY
30-62151591TFLGY120x80x591591TFLGY
30-62161591UFLGY120x120x591591UFLGY
30-62181591VFLGY120x120x941591VFLGY

Trustpilot