Hammond 1553WCGY ABS Soft Sided Watertight Handheld Enclosure 117 x79 x 32mm Gy

Standard range
Order Code:

30-6989

Brand: Hammond MPN: 1553WCGY GTIN-14: 00623980402666
Qty Unit Price (Ex VAT)
1+ £13.34
50+ £11.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayBack-order availability date - 07/02/2025

This watertight grey ABS enclosure from the Hammond 1553 Series is ergonomically designed and has soft sides for handheld comfort.


  • Colour: grey
  • Overall dimensions: 117 x 79 x 32mm
  • Designed to meet IP65
  • Uses single-piece silicone gasket (installed)
  • Enclosure utilises tongue and groove construction - moulded into top and bottom halves
  • Made from flame retardant ABS plastic (FRABS) - UV stabilised
  • Top cover recessed for membrane display or keypad
  • PC board standoffs moulded into both top and bottom. Standoff screws (M2) not included
  • Front panel is an integral part of the top half of the enclosure
  • Secured with black Philips stainless steel machine screws, threaded into integral brass bushings
  • Ideal for applications when repetitive assembly and disassembly are required
  • Manufacturer's part 1553WCGY

Hammond enclosure modification


Colour Grey
Enclosure Height 32mm
Enclosure Length 117mm
Enclosure Width 79mm
External Features Watertight
Internal Features N/A
Material ABS
Finish N/A
Flame Resistance UL94-V0
IP Rating IP65
Series 1553
Type Hand-Held Enclosures

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot