Christmas Opening Hours and Delivery Dates here

Hammond 1590BB2FL Diecast Enclosure Flanged Lid 119 x 94 x 38 Natural

Order Code:

30-7046

Brand: Hammond MPN: 1590BB2FL GTIN-14: 00623980810416
Qty Unit Price (Ex VAT)
1+ £15.03
50+ £14.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026

The Hammond IP54 Diecast Aluminium Enclosure, Flanged Lid (50 x 50 x 25mm) is an aluminium enclosure with a flanged lid secured by 6-32 x ½ inch machine screws into drilled, countersunk and tapped holes.

The lap joint construction is designed to meet IP54 and also provides improved EMI/RFI shielding. The flanged lid allows for easy wall or shelf mounting with added security as the lid screws are hidden against the wall or shelf. The enclosures are supplied unpainted.


  • Unpainted diecast aluminium enclosures
  • Countersunk lid with machine screws into drilled, countersunk and tapped holes
  • Flanged lid
  • Designed to meet IP54
  • Hammond type 1590LLBFL

Hammond enclosure modification


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 119mm
Enclosure Width 94mm
Enclosure Height 38mm
Colour Silver
External Features Flanged lid
Finish Natural
IP Rating IP54
Series 1590

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot