We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
The 1590 series from Hammond includes this range of flanged lid enclosures. Available in a range of sizes with a natural finish these diecast aluminium boxes are suitable for a wide range of applications.
Image | Product | Buy Qty | Pricing (Ex VAT) | Enclosure Height | Enclosure Length | Enclosure Width | IP rating | Colour | External Features | Internal Features | Material | Finish | Flame Resistance | Series | Type |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Enclosure Height | Enclosure Length | Enclosure Width | IP rating | Colour | External Features | Internal Features | Material | Finish | Flame Resistance | Series | Type | ||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 5 in stock, despatched in 2 working daysBack-order availability date - 28/04/2025 |
| 25mm | 50mm | 51mm | IP54 | Silver | Flanged lid | N/A | Diecast aluminium | Natural | N/A | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 235 in stock, despatched in 2 working daysBack-order availability date - 28/04/2025 |
| 31mm | 50.5mm | 51mm | IP54 | Silver | Flanged lid | N/A | Diecast aluminium | Natural | N/A | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 6 in stock, despatched in 2 working daysBack-order availability date - 28/04/2025 |
| 42mm | 92mm | 92mm | IP54 | Silver | Flanged lid | N/A | Diecast aluminium | Natural | N/A | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 1,448 in stock, despatched in 2 working daysBack-order availability date - 28/04/2025 |
| 31mm | 92.5mm | 38.5mm | IP54 | Silver | Flanged lid | N/A | Diecast aluminium | Natural | N/A | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 120 in stock, despatched in 2 working daysBack-order availability date - 28/04/2025 |
| 25mm | 100mm | 50mm | IP54 | Silver | Flanged lid | N/A | Diecast aluminium | Natural | N/A | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 13 in stock, despatched in 2 working daysBack-order availability date - 28/04/2025 |
| 31mm | 100mm | 50mm | IP54 | Silver | Flanged lid | N/A | Diecast aluminium | Natural | N/A | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 166 in stock, despatched in 2 working daysBack-order availability date - 28/04/2025 |
| 44mm | 110.5mm | 81.5mm | IP54 | Silver | Flanged lid | N/A | Diecast aluminium | Natural | N/A | 1590 | General purpose diecast aluminium | ||||||
![]() |
| Out of stockBack-order availability date - 05/06/2025 |
| 31mm | 111.5mm | 60.5mm | IP54 | Silver | Flanged lid | N/A | Diecast aluminium | Natural | N/A | 1590 | General purpose diecast aluminium | ||||||
![]() |
| Out of stockBack-order availability date - 05/06/2025 |
| 38mm | 112mm | 60mm | IP54 | Silver | Flanged lid | N/A | Diecast aluminium | Natural | N/A | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 16 in stock, despatched in 2 working daysBack-order availability date - 28/04/2025 |
| 42mm | 112mm | 60mm | IP54 | Silver | Flanged lid | N/A | Diecast aluminium | Natural | N/A | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 5 in stock, despatched in 2 working daysBack-order availability date - 28/04/2025 |
| 38mm | 116mm | 77mm | IP54 | Silver | Flanged lid | N/A | Diecast aluminium | Natural | N/A | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 3 in stock, despatched same dayFurther 31 despatched in 2 working days |
| 30mm | 119mm | 94mm | IP65 | Silver | Flanged lid | N/A | Diecast aluminium | Natural | N/A | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 6 in stock, despatched in 2 working daysBack-order availability date - 28/04/2025 |
| 38mm | 119mm | 94mm | IP54 | Silver | Flanged lid | N/A | Diecast aluminium | Natural | N/A | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 76 in stock, despatched in 2 working daysBack-order availability date - 28/04/2025 |
| 59mm | 119.5mm | 119.5mm | IP54 | Silver | Flanged lid | N/A | Diecast aluminium | Natural | N/A | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 35 in stock, despatched in 2 working daysBack-order availability date - 28/04/2025 |
| 94mm | 119.5mm | 119.5mm | IP54 | Silver | Flanged lid | N/A | Diecast aluminium | Natural | N/A | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 6 in stock, despatched in 2 working daysBack-order availability date - 28/04/2025 |
| 42mm | 120mm | 94mm | IP54 | Silver | Flanged lid | N/A | Diecast aluminium | Natural | N/A | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 10 in stock, despatched same dayFurther 325 despatched in 2 working days |
| 56.5mm | 120mm | 94mm | IP54 | Silver | Flanged lid | N/A | Diecast aluminium | Natural | N/A | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 4 in stock, despatched in 2 working daysBack-order availability date - 28/04/2025 |
| 34mm | 120mm | 120mm | IP54 | Silver | Flanged lid | N/A | Diecast aluminium | Natural | N/A | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 62 in stock, despatched in 2 working daysBack-order availability date - 28/04/2025 |
| 59mm | 120.5mm | 79.5mm | IP54 | Silver | Flanged lid | N/A | Diecast aluminium | Natural | N/A | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 42 in stock, despatched in 2 working daysBack-order availability date - 28/04/2025 |
| 39.3mm | 121.1mm | 66mm | IP54 | Silver | Flanged lid | N/A | Diecast aluminium | Natural | N/A | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 8 in stock, despatched in 2 working daysBack-order availability date - 28/04/2025 |
| 40mm | 121mm | 66mm | IP54 | Silver | Flanged lid | N/A | Diecast aluminium | Natural | N/A | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 25 in stock, despatched in 2 working daysBack-order availability date - 28/04/2025 |
| 56mm | 125mm | 125mm | IP54 | Silver | Flanged lid | N/A | Diecast aluminium | Natural | N/A | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 147 in stock, despatched in 2 working daysBack-order availability date - 28/04/2025 |
| 39mm | 145mm | 121mm | IP54 | Silver | Flanged lid | N/A | Diecast aluminium | Natural | N/A | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 32 in stock, despatched in 2 working daysBack-order availability date - 28/04/2025 |
| 56mm | 145mm | 121mm | IP54 | Silver | Flanged lid | N/A | Diecast aluminium | Natural | N/A | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 13 in stock, despatched in 2 working daysBack-order availability date - 28/04/2025 |
| 50mm | 153mm | 82mm | IP54 | Silver | Flanged lid | N/A | Diecast aluminium | Natural | N/A | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 5 in stock, despatched in 2 working daysBack-order availability date - 28/04/2025 |
| 50mm | 153mm | 82mm | IP54 | Silver | Flanged lid | N/A | Diecast aluminium | Natural | N/A | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 24 in stock, despatched in 2 working daysBack-order availability date - 28/04/2025 |
| 33mm | 187.5mm | 119.5mm | IP54 | Silver | Flanged lid | N/A | Diecast aluminium | Natural | N/A | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 145 in stock, despatched in 2 working daysBack-order availability date - 28/04/2025 |
| 67mm | 187.5mm | 187.5mm | IP54 | Silver | Flanged lid | N/A | Diecast aluminium | Natural | N/A | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 346 in stock, despatched in 2 working daysBack-order availability date - 28/04/2025 |
| 56mm | 187.5mm | 120mm | IP54 | Silver | Flanged lid | N/A | Diecast aluminium | Natural | N/A | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 97 in stock, despatched in 2 working daysBack-order availability date - 28/04/2025 |
| 82mm | 187.5mm | 120mm | IP54 | Silver | Flanged lid | N/A | Diecast aluminium | Natural | N/A | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 9 in stock, despatched in 2 working daysBack-order availability date - 28/04/2025 |
| 57mm | 192mm | 111mm | IP54 | Silver | Flanged lid | N/A | Diecast aluminium | Natural | N/A | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 7 in stock, despatched in 2 working daysBack-order availability date - 28/04/2025 |
| 35mm | 254mm | 70mm | IP54 | Silver | Flanged lid | N/A | Diecast aluminium | Natural | N/A | 1590 | General purpose diecast aluminium | ||||||
![]() |
| 6 in stock, despatched in 2 working daysBack-order availability date - 28/04/2025 |
| 51mm | 254mm | 70mm | IP54 | Silver | Flanged lid | N/A | Diecast aluminium | Natural | N/A | 1590 | General purpose diecast aluminium |
Order code | Mftrs Part No. | External dimensions | |
30-7054 | 1590LLBFL | 50 x 50 x 25mm | |
30-3794 | 1590LBFL | 50.5 x 50.5 x 31mm | |
30-7056 | 1590YFL | 92 x 92 x 42mm | |
30-3795 | 1590AFL | 92.5 x 38.5 x 31mm | |
30-4803 | 1590GFL | 100 x 50 x 25mm | |
31-1018 | 1590G2FL | 100 x 50 x 31mm | |
30-4809 | 1590SFL | 110.5 x 81.5 x 44mm | |
30-3796 | 1590BFL | 111.5 x 59.5 x 31mm | |
30-7044 | 1590B2FL | 112 x 60 x 38mm | |
30-7050 | 1590BSFL | 112 x 60 x 42mm | |
31-1016 | 1590B3FL | 116 x 77 x 38mm | |
30-1351 | 1590BBFL | 119 x 94 x 30mm | |
30-7046 | 1590BB2FL | 119 x 94 x 38mm | |
30-4811 | 1590UFL | 119.5 x 119.5 x 59mm | |
30-4812 | 1590VFL | 119.5 x 119.5 x 94mm | |
30-7048 | 1590BBSFL | 120 x 94 x 42mm | |
30-3797 | 1590CFL | 120 x 94 x 56.5mm | |
30-4808 | 1590QFL | 120 x 120 x 34mm | |
30-4810 | 1590TFL | 120.5 x 79.5 x 59mm | |
30-4804 | 1590N1FL | 121 x 66 x 39.3mm | |
30-4805 | 1590NFL | 121 x 66 x 40mm | |
30-7052 | 1590KKFL | 125 x 125 x 56mm | |
30-4814 | 1590XXFL | 145 x 121 x 39mm | |
30-4813 | 1590XFL | 145 x 121 x 56mm | |
30-4806 | 1590P1FL | 153 x 82 x 50mm | |
30-4807 | 1590PFL | 153 x 82 x 50mm | |
30-4801 | 1590DDFL | 187 x 119 x 37mm | |
30-4802 | 1590FFL | 187 x 187 x 67mm | |
30-3798 | 1590DFL | 187.5 x 119.5 x 56mm | |
30-3799 | 1590EFL | 187.5 x 119.5 x 82mm | |
30-1411 | 159R1FL | 192 x 111 x 57mm | |
30-2661 | 1590BX2FL | 254 x 70 x 34mm | |
30-2659 | 1590BXFL | 254 x 70 x 49.5mm |