Christmas Opening Hours and Delivery Dates here

Hammond 1590G2FL Diecast Enclosure, Flanged Lid 100 x 50 x 31

Order Code:

31-1018

Brand: Hammond MPN: 1590G2FL GTIN-14: 00623980810768
Qty Unit Price (Ex VAT)
1+ £11.23
50+ £10.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026

This Hammond diecast enclosure with flanged lid, 100 x 50 x 25mm, is from a range of natural finished aluminium boxes suitable for a wide range of applications.


  • Rugged diecast, flanged lid, aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
  • Designed to meet IP54
  • Hammond 1590 series

Hammond enclosure modification


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 100mm
Enclosure Width 50mm
Enclosure Height 31mm
Colour Silver
External Features Flanged lid
Finish Natural
IP Rating IP54
Series 1590

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot