Christmas Opening Hours and Delivery Dates here

Hammond 1590B3FL Diecast Enclosure, Flanged Lid 116 x 77 x 38

Order Code:

31-1016

Brand: Hammond MPN: 1590B3FL GTIN-14: 00623980810577
Qty Unit Price (Ex VAT)
1+ £12.54
50+ £12.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 09/02/2026


The Hammond IP54 Diecast Aluminium Enclosure, Flanged Lid (116 x 77 x 38mm) is an aluminium enclosure with a flanged lid secured by 6-32 x ½ inch machine screws into drilled, countersunk and tapped holes.

The lap joint construction is designed to meet IP54 and also provides improved EMI/RFI shielding. The flanged lid allows for easy wall or shelf mounting with added security as the lid screws are hidden against the wall or shelf. The enclosures are supplied unpainted.


  • Unpainted diecast aluminium enclosures
  • Countersunk lid with machine screws into drilled, countersunk and tapped holes
  • Flanged lid
  • Designed to meet IP54
  • Hammond type 1590B3FL

Hammond enclosure modification


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 116mm
Enclosure Width 77mm
Enclosure Height 38mm
Colour Silver
External Features Flanged lid
Finish Natural
IP Rating IP54
Series 1590

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot