Christmas Opening Hours and Delivery Dates here

Hammond 1590LLBFLBK Diecast Enclosure Flanged Lid 50 x 50 x 25 Black

Order Code:

30-7055

Brand: Hammond MPN: 1590LLBFLBK GTIN-14: 00623980401263
Qty Unit Price (Ex VAT)
1+ £12.21
50+ £11.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 11/02/2026


This Hammond diecast enclosure with flanged lid, 50 x 50 x 25mm, is from a range of aluminium boxes suitable for a wide range of applications.

The lid is secured by 6-32 x ½ inch machined screws into drilled, countersunk and tapped holes. The lap joint construction is designed to meet IP54 and also provides for improved EMI/RFI shielding. The flanged lid allows for easy wall or shelf mounting with added security as the lid screws are hidden against the wall or shelf.

The enclosure is painted with tough satin black polyester powder paint for a lasting finish, even after machining. Black screws are included to enhance assembled appearance.


  • Rugged diecast, flanged lid, aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Painted with tough black polyester powder paint for a lasting finish
  • Lid is secured with 6-32 x 1/2in. machine screws into pre-tapped holes
  • Designed to meet IP54
  • Hammond type 1590LLBFLBK

Hammond enclosure modification


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 50mm
Enclosure Width 50mm
Enclosure Height 25mm
Colour Black
External Features Flanged lid
Finish Powder painted
IP Rating IP54
Series 1590

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot