Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Mentor 270.1 Chrome Plated Steel Bow-Type Handle 55mm
Image Representative of Range

Mentor 270.1 Chrome Plated Steel Bow-Type Handle 55mm

Extended range
Order Code:  

31-0820

  Copy to clipboard
Brand: Mentor  Copy to clipboard MPN: 270.1 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.84

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
29 in stock, despatched same dayAdditional quantity lead time 4 months

High quality rounded profile steel 55mm bow-type handles with high-gloss chrome-plated finish.


  • Screw size: M4
  • Colour: Chrome
  • Length: 55mm
  • Width: 11mm
  • Material: High-gloss chrome-plated steel
  • Supplied with end rings, mounting screws and washers
  • Manufacturer's part 270.1
Dimensions 55 x 7mm
Finish Chrome plated
Material Steel
Type Rounded bow

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot